This DIN 41612 backplane connector features 94 signals and 2 grounds, with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for press-fit termination and is rated for operation between -65°C and 125°C. The connector is suitable for through-hole mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 94Signal/2Ground |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |