This DIN 41612 backplane connector features 94 signal and 2 ground contacts, with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and has a maximum current rating of 3A. The operating temperature range is -65°C to 125°C, and it is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 94Signal/2Ground |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |