Conn Backplane M 96 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
AVX 10 8577 096 001 025 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.