This AVX connector features a right angle through hole mounting style and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a maximum current of 5.5A and can withstand a dielectric voltage of 1550VAC. It has 48 male contacts with a glass filled thermoplastic insulator and a UL flammability rating of 94V-0.
AVX 108447048001049 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5.5 |
| Dielectric Withstanding Voltage | 1550VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.