
96-position, 3-row right-angle male DIN header with a 2.54mm pitch for PCB mounting. Features copper alloy contacts with gold and tin plating, rated for 3A current and 400 mating cycles. Operates within a -65°C to 125°C temperature range, with UL94 V-0 flammability. Through-hole termination and a 3mm tail length facilitate solder connection.
AVX 108457096002025 technical specifications.
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 93.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8457 |
| Shell Size | C |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for AVX 108457096002025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
