This 64-contact male header features a glass filled polyester insulator and a commercial reliability rating. It is designed for use in applications where a high level of electrical insulation is required, with a dielectric withstanding voltage of 1000VAC. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with ROHS regulations and has a UL flammability code of 94V-0.
Sign in to ask questions about the AVX 108477096001026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 108477096001026 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 108477096001026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.