This 128-contact male board-to-board header from AVX features a glass-filled polyester insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for solder termination and is rated for 1A of signal current. It meets the UL 94V-0 flammability standard and has a dielectric withstanding voltage of 1000VAC.
Checking distributor stock and pricing after the page loads.
AVX 108477128002025 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 128 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8477 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |