The AVX 60-contact DIN 41612 right-angle backplane connector features a termination method of solder and a maximum current rating of 3A. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |