9-position, 9-contact right-angle surface mount connector with a 0.098-inch pitch. Features copper alloy contacts and solder termination. Operates within a temperature range of -25°C to 90°C with a maximum current rating of 500mA. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
AVX 145638009511859+ technical specifications.
| Contact Material | Copper Alloy |
| Depth | 29mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 145638009511859+ to view detailed technical specifications.
No datasheet is available for this part.
