
Right-angle, surface-mount, female modular connector featuring 9 contacts in a single row. Designed for push-push SD card insertion, this component offers a 2.9mm height and a maximum current rating of 500mA. It is lead-free, RoHS compliant, and utilizes SMD/SMT termination.
AVX 145638109511859+ technical specifications.
| Package/Case | SMD/SMT |
| Gender | Female |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5638, Kyocera |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 145638109511859+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
