
This 9-position surface mount receptacle connector features a copper alloy contact material with gold plating, a maximum current rating of 500mA, and a voltage rating of 5V. It has a height of 2.8mm and a length of 28.5mm, with a pitch of 2.5mm. The connector is lead-free and RoHS compliant, and is packaged on a tape and reel with 250 pieces. It is designed for surface mount applications and has a horizontal orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Standard |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5738, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |