Sign in to ask questions about the AVX 149159002132996 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 149159002132996 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED NYLON46 |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Rated Current (Signal) | 5 |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 149159002132996 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.