The AVX 18126D226KAT2A is a 22uF ceramic chip capacitor with a 6.3VDC voltage rating and 10% tolerance. It features an X5R dielectric and standard technology. The capacitor is available in a 1812 package with a surface mount termination style. It operates over a temperature range of -55 to 85 degrees Celsius.
AVX 18126D226KAT2A technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
Download the complete datasheet for AVX 18126D226KAT2A to view detailed technical specifications.
No datasheet is available for this part.