Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
AVX 20 8577 096 002 025 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.