Conn SO DIMM Socket SKT 144 POS 0.8mm Solder ST SMD Tray
AVX 206403 144 110 856 technical specifications.
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 25V |
Download the complete datasheet for AVX 206403 144 110 856 to view detailed technical specifications.
No datasheet is available for this part.