This is a 2220 surface mount ceramic chip capacitor with a capacitance of 2.2nF and a voltage rating of 3000VDC. It has a tolerance of 20% and is constructed with X7R dielectric material. The operating temperature range is -55 to 125 degrees Celsius.
AVX 2220HC222MAT1A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.794(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.794 |
| Capacitance | 0.0022uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 2220HC222MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.