60-position, 2-row board-to-board receptacle connector with 0.5mm pitch. Features copper alloy contacts with gold plating, rated for 400mA and 50V. Surface mount termination with a mated stacking height of 4.5mm. Operates within a temperature range of -25°C to 85°C. Packaged on tape and reel.
Sign in to ask questions about the AVX 245046060600829+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 245046060600829+ technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.7mm |
| Series | 5046 |
| Stack Height | 4.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 245046060600829+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.