The AVX 245602016000829+ connector is a 16-contact rectangular female connector with a SMD/SMT package and 0.4mm pitch. It features gold-plated copper alloy contacts and a termination of solder. The connector is packaged in a tape and reel format with 2000 pieces per reel. It is not designed for radiation hardening applications.
AVX 245602016000829+ technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | 5602 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 245602016000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.