Conn Backplane F 96 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
AVX 26-8577-096-002-026 technical specifications.
| Type | Backplane |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.