This 125-pin right angle female header is designed for commercial reliability and has a maximum operating temperature of 125°C. It features a press fit termination type and a contact finish of tin/lead. The header is made from glass filled polybutylene terephthalate insulator material and has a plating thickness of 31μ. It is rated for a maximum current of 1A and can withstand a dielectric withstanding voltage of 750VAC.
AVX 27-7200-125-103-002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 125 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7200 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| Number Of PCB Rows | 6 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 27-7200-125-103-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.