Conn Cf Card Hdr 50 Pos 0.635Mm Sldr Ra Smd 0.5A Rohs Compliant: Yes
AVX 31-5610-050-500-871+ technical specifications.
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 31-5610-050-500-871+ to view detailed technical specifications.
No datasheet is available for this part.