Conn Shorting Socket SKT 2 POS 3mm ST T/R
AVX 58 9159 002 000 006 technical specifications.
| Type | Shorting Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.