This AVX 15-position DIN 41612 female backplane connector features a straight body orientation and solder termination method. It has a terminal pitch of 5.08mm and supports a maximum current rating of 5.5A. Operating temperatures range from -65°C to 125°C. The connector is designed for through-hole mounting.
AVX 598456 015 000 002 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 598456 015 000 002 to view detailed technical specifications.
No datasheet is available for this part.