Connector Accessories Cap Straight Nylon 4/6 White Automotive
AVX 60 9176 001 516 100 technical specifications.
| Type | Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 60 9176 001 516 100 to view detailed technical specifications.
No datasheet is available for this part.