Contact PIN Solder ST Thru-Hole
AVX 608489 040 001 049 technical specifications.
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 608489 040 001 049 to view detailed technical specifications.
No datasheet is available for this part.