
This 3-position through hole connector is manufactured by AVX and features a black color with a lead-free termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk with 1000 pieces per pack and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 609176003021000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 609176003021000 technical specifications.
| Color | Black |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.55mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Snap in |
| Width | 6.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 609176003021000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.