This high voltage electric double layer capacitor from AVX features a capacitance of 68uF and a DC rated voltage of 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor measures 15mm in width, 20mm in length, and 6.1mm in height. It is compliant with ROHS regulations and is part of the AVX BZ series.
AVX BZ055A683ZSB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 15 |
| Length | 20 |
| Manufacturer Series | A |
| Capacitance | 68000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | BZ |
| Height | 6.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ055A683ZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.