The AVX BZ05FB682ZSB is a high voltage electric double layer capacitor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It measures 5.8mm in height, 15mm in width, and 20mm in length. The capacitor has a capacitance of 6800uF and a DC rated voltage of 15V. It is part of the BZ series from AVX.
AVX BZ05FB682ZSB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 15 |
| Length | 20 |
| Manufacturer Series | B |
| Capacitance | 6800 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 15 |
| Series | BZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ05FB682ZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.