LCD MOD 40DIG 20X2 TRANSFLCT WHT
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | FSTN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C-51505 |
| RoHS | Not Compliant |