
The AVX C-51505NFQJ-LW-ALN display module features a 40-character FSTN display with an LED backlight and parallel interface. Operating temperatures range from -20°C to 70°C. The module is available in quantities of 80 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX C-51505NFQJ-LW-ALN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 80:1 |
| Fluid Type | FSTN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Package Quantity | 80 |
| Radiation Hardening | No |
| Series | C-51505 |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX C-51505NFQJ-LW-ALN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.