The AVX CB042D0334K-- is a 0.33uF film capacitor with a voltage rating of 63VDC and 40VAC. It features a 10% tolerance and is constructed with a PET-HT dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including audio and power supplies.
AVX CB042D0334K-- technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB042D0334K-- to view detailed technical specifications.
No datasheet is available for this part.