Cap Film 0.012uF 630V PET-HT 10% (5.8 X 5 X 3.3mm) SMD 125°C Automotive Bulk
AVX CB042K0123K-- technical specifications.
| Capacitance | 0.012uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB042K0123K-- to view detailed technical specifications.
No datasheet is available for this part.