The AVX CB042K0123KBC is a film capacitor with a capacitance of 0.012uF and a voltage rating of 630VDC. It has a tolerance of 10% and a dielectric material of PET-HT. The capacitor is constructed in a flat configuration and has a size of 5.8 X 5 X 3.3. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
AVX CB042K0123KBC technical specifications.
| Capacitance | 0.012uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB042K0123KBC to view detailed technical specifications.
No datasheet is available for this part.