The AVX CB047I0273K-- film capacitor features a capacitance of 0.027uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 400VDC and 200VAC. The capacitor is constructed with a stacked design and is mounted using a surface mount technique. Its size measures 5.8 X 5 X 3.3 and is packaged in a 2220 case.
AVX CB047I0273K-- technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 5.8 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB047I0273K-- to view detailed technical specifications.
No datasheet is available for this part.