This 2.29mm x 4.83mm multilayer ceramic capacitor has a capacitance of 0.0091uF and a DC rated voltage of 200V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed from ceramic material and has a number of terminals equal to 2. The minimum operating temperature is -55 degrees Celsius.
AVX CCR05CH9R1CR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR05CH9R1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.