This 0.0091uF ceramic capacitor is a 2.29mm x 4.83mm through-hole component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 200 volts and is a multilayer ceramic capacitor. The capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-reliability performance.
AVX CCR05CH9R1DSV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR05CH9R1DSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.