This 0.0091uF ceramic capacitor is a multilayer ceramic (MLCC) device with a rated voltage of 50V. It has a width of 2.29mm and a length of 7.37mm. The capacitor is designed for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX CCR06CG912FR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR06CG912FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.