The CDR12BP1R3ABUM is a ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C and has a compact size of 1.4mm in width and length. This surface mount capacitor is designed for use in various electronic applications.
AVX CDR12BP1R3ABUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP1R3ABUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.