The CDR12BP9R1ABUR is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0091 microfarads and a DC rated voltage of 50 volts. The capacitor is a surface mount device with a width of 1.4 millimeters, a length of 1.4 millimeters, and a height of 0.979 millimeters.
AVX CDR12BP9R1ABUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP9R1ABUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.