This 0805 multilayer ceramic capacitor has a capacitance of 0.0013uF and a DC rated voltage of 100V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.3mm. It is a type of ceramic capacitor with a number of terminals equal to 2.
AVX CDR31BP1R3BCZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CDR31BP1R3BCZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.