The CDR34BP912AJZM is a 2.5nF multilayer ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.0091 microfarads. The capacitor is packaged in a 1812 package with dimensions of 3.2mm in width and 4.5mm in length, and 1.5mm in height.
AVX CDR34BP912AJZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR34BP912AJZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.