Directional Coupler, 935MHz Min, 960MHz Max, 0.25dB Insertion Loss-Max, LGA-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |