
This is a uni-directional RF coupler with a frequency range of 0.7 to 2.7 GHz and a minimum directivity of 20 dB. It has a maximum insertion loss of 0.3 dB and a typical coupling of 24 dB. The coupler is available in a 4-pin LGA package and is suitable for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CP0402W2700FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.58 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.7 to 2.7GHz |
| Frequency Sensitivity | 2dB |
| Module/IC Classification | Module |
| Maximum Insertion Loss | 0.3dB |
| Typical Coupling | 24dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CP0402W2700FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.