Sign in to ask questions about the AVX CP0603A0880BNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CP0603A0880BNTR technical specifications.
| Package Family Name | Flat Chip |
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.84 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CP0603A0880BNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.