Directional Coupler, 869MHz Min, 894MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |