Directional Coupler, 869MHz Min, 894MHz Max, 0.25dB Insertion Loss-Max, MINIATURE, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
AVX CP0603A0881CWTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.