RF Couplers Uni-directional Coupling Automotive 4-Pin LGA Module T/R
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Uni-directional |
| Module/IC Classification | IC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | LGA Module |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |