Directional Coupler, 2400MHz Min, 2484MHz Max, 0.65dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
AVX CP0603A2442CSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.