RF Couplers Uni-directional Coupling 14.85dB 3.45GHz to 3.55GHz 4-Pin Case 0603(1608Metric) T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |