Thick film chip resistor uses the CR32 1206 case size for surface-mount assembly. The 101 resistance code specifies 100 Ω, and the J tolerance code specifies ±5%. The CR32 rating is 0.125 W with a 200 V voltage rating and an operating temperature range of -55 °C to +125 °C. The T suffix denotes 7 inch reel punched paper tape packaging with 5,000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CR32-101J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistor type | Thick film chip resistor |
| Resistance | 100Ω |
| Resistance tolerance | ±5% |
| Case size | 1206 |
| Power rating | 0.125W |
| Voltage rating | 200V |
| Operating temperature | -55 to +125°C |
| Length | 3.10 ±0.10mm |
| Width | 1.55mm |
| Thickness | 0.55mm |
| Termination | Wrap-around nickel barrier |
| Substrate | Alumina |
| Resistor material | RuO2 thick film |
| Packaging code | T |
Download the complete datasheet for AVX CR32-101J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX CR32-101J-T
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.